Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SMA 10,468In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 1A SOD-123FL 7,840In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 600 V 1 A Super Fast Recovery Rectifier Single 1.68 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 2A SMA 3,925In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 50 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 2A SMA 7,585In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 100 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 150V 2A SMA 4,823In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 150 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 2A SMA 7,032In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 2A SMA 6,619In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 2A SMA 7,526In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V 2 A Super Fast Recovery Rectifier Single 1.68 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 3A SMB 4,407In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 3 A Super Fast Recovery Rectifier Single 1.68 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 1A SMA 3,665In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 1A SMA 3,716In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SMA 4,018In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL 2,214In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 50V 2A SMA 3,170In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 200V 2A SMA 9,363In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 2A SMA 4,480In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 2A SMA 5,785In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 2A SMA 5,032In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 50V 3A SMB 2,952In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 3A SMB 425In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 600V 3A SMB 4,607In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 800V 3A SMB 2,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 3A SMB 5,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 1A SMA 20,275In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 800V 1A SMA 4,995In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 8.3 ms - 55 C + 150 C Reel, Cut Tape, MouseReel