Diotec Semiconductor Rectifiers

Results: 782
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 150V, 20A, 175C 677In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 150 V 20 A Fast Recovery Rectifiers Single 940 mV 650 A 5 uA 300 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, Melf, 1800V, 2A, 175C 317In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-213AB 1.8 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 175 C SA1/2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, SMC, 100V, 3A, 150C 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 50 C + 150 C FE/FR/FT/FX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMC, 600V, 3A, AEC-Q101 1,330In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers HV Diode, D49x281, 24000V, 4A, 150C 2In Stock
Min.: 1
Mult.: 1

Screw Mount D49x281 24 kV 4 A Standard Recovery Rectifier Single 12 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers Ultrafast, SMC, 50V, 3A, 150C 2,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 50 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 100 A 5 uA 50 ns - 50 C + 150 C USxx Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 3A, 150C 1,654In Stock
Min.: 1
Mult.: 1
Reel: 1,700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C RA/RG Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, DO-15, 5000V, 0.2A, 150C 4,342In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-15 5 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 16,826In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, D13x10.7W, 50V, 35A 11,276In Stock
Min.: 1
Mult.: 1
Reel: 300

D13x10.7W 50 V 35 A Standard Recovery Rectifier Single 1.1 V 360 A 100 uA 1.5 us - 50 C + 200 C BYX Ammo Pack
Diotec Semiconductor Si-B1
Diotec Semiconductor Rectifiers 1In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers Diode, Fast, P600, 50V, 5A, 150C 2In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 50 V 5 A Fast Recovery Rectifiers Single 1.2 V 300 A 10 uA 300 ns - 50 C + 150 C MR/MU Ammo Pack
Diotec Semiconductor Rectifiers 8,940In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers 1,866In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers 5,969In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers HV Diode, DO-41, 4000V, 0.2A, 400ns 8,583In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 4 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, TO-220AC, 600V, 15A, 175C 401In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Fast Recovery Rectifiers Single 1.4 V 180 A 5 uA 50 ns - 50 C + 175 C MR/MU Tube
Diotec Semiconductor Rectifiers Diode, DO-41, 1000V, 1A 232,964In Stock
305,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C 1N400X Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 12000V, 0.5A, 150C 1,725In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole D7.3x22 12 kV 500 mA Standard Recovery Rectifier Single 10 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-201, 1500V, 3A 74,990In Stock
Min.: 1
Mult.: 1
Reel: 1,700

DO-201 BYX Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 6000V, 1A, 150C 2,188In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole D7.3x22 6 kV 1 A Standard Recovery Rectifier Single 6 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 8000V, 0.5A, 150C 1,835In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole D7.3x22 8 kV 500 mA Standard Recovery Rectifier Single 8 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 16000V, 0.02A, 150C 5,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole D3x12 16 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, SMC, 2000V, 5A 5,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 2 kV 5 A Standard Recovery Rectifier Single 1.1 V 225 A 10 uA 1.5 us - 50 C + 125 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Melf, 4000V, 1A 15,964In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-213AB 4 kV 1 A Standard Recovery Rectifier Single 2.5 V 27 A 5 uA 1.5 us - 50 C + 150 C SM2/3/4/5 Reel, Cut Tape, MouseReel