IXYS Rectifiers

Results: 1,030
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers RECT 1.2KV 8A SM STD RCOVR Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
SMD/SMT TO-220-2 1.2 kV 8 A Standard Recovery Rectifier Single 1.2 V 180 A 20 uA 4 us - 40 C + 150 C Reel
IXYS Rectifiers RECT 2.4KV 45A SM STD RCOVR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 400
Reel, Cut Tape, MouseReel
IXYS Rectifiers 5A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole TO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 10A 300V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole TO-220AB-3 20 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 125 A 30 uA 45 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 30A 1200V Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 20,000

Through Hole TO-220AC-2 80 A Ultra Fast Recovery Rectifiers Single 2.7 V 30 A 770 nA 100 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 15A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole TO-220AB-3 30 A Ultra Fast Recovery Rectifiers Common Cathode 1.71 V 110 A 540 nA 50 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 60A 1200V Non-Stocked Lead-Time 19 Weeks
Min.: 21,000
Mult.: 21,000

Through Hole TO-247AC-2 60 A Ultra Fast Recovery Rectifiers Single 3.5 V 280 A 2.5 uA 100 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 30A 300V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 1,800

Through Hole TO-247AD-3 300 V 60 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 400 A 5 uA 45 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 30A 400V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 1,800

Through Hole TO-247AD-3 400 V 60 A Ultra Fast Recovery Rectifiers Common Cathode 1.41 V 360 A 5 uA 45 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 60A 600V Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 1,800

Through Hole TO-247AC-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 2 V 600 A 100 uA 50 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 75A 1200V Non-Stocked Lead-Time 19 Weeks
Min.: 21,000
Mult.: 21,000

Through Hole TO-247AC-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.5 V 500 A 2.5 uA 100 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 8A 400V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 400 V 16 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 10 uA 45 ns - 55 C + 150 C DURB Reel
IXYS Rectifiers 10A 200V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 200 V 20 A Ultra Fast Recovery Rectifiers Common Cathode 1.15 V 125 A 15 uA 35 ns - 55 C + 150 C DURB Reel
IXYS Rectifiers 5A 300V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 5A 300V Common Anode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 5A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 4,000

Through Hole ITO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 5A 400V Common Anode Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 4,000

Through Hole ITO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AC-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2.2 V 100 A 10 uA 32 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 5A 600V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.55 V 60 A 5 uA 50 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 10A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 400 V 20 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 125 A 10 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 15A 600V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 600 V 30 A Ultra Fast Recovery Rectifiers Common Cathode 1.71 V 110 A 540 nA 50 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 8A 400V Non-Stocked Lead-Time 13 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AC-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 80 A 10 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.8 kV 10 A Standard Recovery Rectifier Single 1.43 V 160 A 10 uA 10 ms - 55 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 16 Weeks
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 1.8 kV 10 A Standard Recovery Rectifier Single 1.43 V 160 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.8 kV 10 A Standard Recovery Rectifier Phase Leg 1.53 V 160 A 10 uA 10 ms - 55 C + 150 C Reel