Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers 300 V, 10 A Ultrafast Diode 6,415In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 300 V 10 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns + 175 C STTH1003S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1,228In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 611In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube
STMicroelectronics Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns 42,405In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 970 mV 40 A 25 uA 20 ns - 40 C + 175 C STTH102-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 10 A Interleave Turbo 2 Ultrafast Diode 2,913In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2 V 100 A 5 uA 35 ns + 175 C STTH10LCD06 Tube
STMicroelectronics Rectifiers high voltage diode 324In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 400 A 20 uA 49 ns + 150 C STTH12010TV Tube
STMicroelectronics Rectifiers high voltage diode 122In Stock
200Expected 2027/06/14
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 3,598In Stock
Min.: 1
Mult.: 1

Through Hole TO-220Ins-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 3,928In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 6,802In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 449In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 15 A Hyper Fast Recovery Rectifier Single 3.6 V 130 A 20 uA 16 ns + 150 C STTH1506D Tube
STMicroelectronics Rectifiers ULTRAFAST DIODE 1,291In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers RECTIFIER 6,629In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 2,881In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 2,854In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 2X80 Amp 300 Volt 98In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 160 A Ultra Fast Recovery Rectifiers Dual Parallel 950 mV 800 A 200 uA 80 ns + 150 C STTH16003 Tube
STMicroelectronics Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode 2,764In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 200 V, 1 A SOD123Flat Ultrafast Diode 17,839In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD123Flat-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 870 mV 25 A 500 nA 25 ns - 65 C + 175 C STTH1R02ZF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifiers 14,843In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 31,461In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers TURBO 2 ULTRAFAST HIGH VOLTAGE 332In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 1 kA 100 uA 50 ns + 150 C STTH20002TV Tube
STMicroelectronics Rectifiers 2X100 Amp 300 Volt 212In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers high voltage diode 761In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH20004TV1 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 2,702In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 6,685In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 AEC-Q100 Reel, Cut Tape, MouseReel