STMicroelectronics Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers RECTIFIER 6,945In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,610In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,693In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2,448In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 846In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers RECTIFIER 778In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.55 V 600 A 50 uA 70 ns - 65 C + 175 C STTH60L06 Tube
STMicroelectronics Rectifiers Turbo2 ultrafast High Volt Rec SMPS 511In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF 377In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 6 A Ultra Fast Recovery Rectifiers Dual 800 mV 60 A 3 uA 14 ns - 65 C + 175 C STTH602C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 263In Stock
1,200Expected 2026/11/23
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 64In Stock
5,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape
STMicroelectronics Rectifiers RECTIFIER 3,624In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5,475In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 3,954In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,394In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 550In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 65 C + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,066In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Soft Ultrafast Diode 598In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 40 C + 175 C STTH60RQ06-Y AEC-Q101 Tube

STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 1,436In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 4,661In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 1,481In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 1,754In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 10,237In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,529In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube