STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 664In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape


STMicroelectronics Rectifiers Automotive, 100 V - 2 x 30 A Field Effect Rectifier 992In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 V 60 A Standard Recovery Rectifier Dual Common Cathode 920 mV 290 A 60 uA - 40 C + 175 C FERD60H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1,940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 4,379In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 5,448In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 1,459In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 4,758In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Auto Diode 200V 2x8 A IF 20 ns 1,770In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 25 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 1,508In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 1,754In Stock
Min.: 1
Mult.: 1
Reel: 1,000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2,671In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 4,688In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 1,003In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Tube
STMicroelectronics Rectifiers Automotive 600 V, 3A Low Drop Ultrafast Diode 3,861In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 3 uA 50 ns - 40 C + 175 C STTH3L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,535In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 570In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 5 uA + 175 C STBR6012 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 14,943In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 9,316In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive ultrafast rectifier 200V, dual 3A 11,370In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Field Effect Rectifier 1,649In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 460 mV 275 A 50 mA - 65 C + 175 C FERD40U45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 3.0 Amp 200 Volt 8,017In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 3 uA 35 ns + 175 C STTH302S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 739In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube

STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 512In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube