STMicroelectronics STBR3012-Y Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 5,620In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 483In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 950 mV 300 A 10 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Tube