Vishay Rectifiers

Results: 7,777
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 23,554In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers R3T2 600V 11,695In Stock
Min.: 1
Mult.: 1
Reel: 6,000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1,960In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Bulk
Vishay Semiconductors Rectifiers RECT 200V 4A SM STD RCOVR 13,730In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40ND Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,910In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13,785In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers 20A, 600V, "H" Series GEN 5 Fred PT 863In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.23 V 200 A 10 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 600V 30A RDL HYPER FST 192In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.6 V 330 A 20 uA 46 ns - 55 C + 175 C VS-A5PH Reel, Cut Tape
Vishay Rectifiers FREDS - TO-247 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
Vishay Rectifiers RECT 600V 75A RDL HYPER FST 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated TrimLeads 7,143In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated 10,906In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt Glass Passivated 12,195In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4934GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt Glass Passivated 11,295In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 150 ns - 65 C + 175 C 1N4942GP Ammo Pack
Vishay General Semiconductor Rectifiers 1.5 Amp 1000 Volt Glass Passivated 8,859In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5399 Ammo Pack
Vishay General Semiconductor Rectifiers 8.0 Amp 200 Volt 5,349In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
Vishay General Semiconductor Rectifiers 2000 Volt 0.25 Amp 15 Amp IFSM 25,912In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 2 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 2500 Volt 0.25 Amp 15 Amp IFSM 10,472In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 2.5 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4000 Volt 0.25A 15A IFSM Trim Leads 35,590In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 1300 Volt 1.0 Amp 25 Amp IFSM 7,603In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 1.3 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 5 uA 3 us - 65 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM 7,271In Stock
Min.: 1
Mult.: 1
Reel: 300

Through Hole P600-2 600 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Ammo Pack
Vishay General Semiconductor Rectifiers 1A 1000V 40A@8.3ms Single Die Auto 109,833In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 26,381In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM 23,760In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1000 Volt 3.0 Amp 80 Amp IFSM 6,906In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Fast Recovery Rectifiers Single 1.4 V 80 A 5 uA 100 ns - 55 C + 175 C Ammo Pack