TO-247AD Rectifiers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Rectifiers Freds - TO-247 430In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 75 A Ultra Fast Recovery Rectifiers Single 1.7 V 650 A 100 uA 57 ns - 55 C + 175 C VS-A5PH Tube
IXYS Rectifiers 30 Amps 600V 1,241In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2.03 V 110 A 100 uA 35 ns - 55 C + 175 C DSEC30 Tube

IXYS Rectifiers 1200V 30A 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.5 V 200 A 200 uA 30 ns - 55 C + 175 C DSEE30 Tube

IXYS Rectifiers 60 Amps 200V 509In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 200 V 50 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 350 A 200 uA 50 ns - 40 C + 150 C DSEK60-02 Tube

IXYS Rectifiers 600V 2X30A 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEK60-06 Tube
IXYS Rectifiers 1200V 30A 947In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Single 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
Vishay Semiconductors Rectifiers 60A 300V Hyperfast Rectifier 591In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 300 V 60 A Fast Recovery Rectifiers Single 1.45 V 450 A 10 uA 42 ns - 55 C + 175 C Tube
IXYS Rectifiers 1600V 63A 3In Stock
300Expected 2026/09/09
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.6 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers 60 Amps 1200V 202In Stock
300Expected 2026/11/23
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 600V 30A 51In Stock
300Expected 2026/11/09
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 60 Amps 600V 194In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
Vishay Semiconductors Rectifiers 30A 600V Hyperfast Recovery 497In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 2.6 V 300 A 300 nA 31 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 60A 600V Ultrafast Recovery 333In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 1.68 V 600 A 50 uA 81 ns - 55 C + 175 C Tube
Power Integrations Rectifiers Q-Series 300V 30A Dual Ultra-Low Qrr 15In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 300 V 30 A Fast Recovery Rectifiers Dual 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 8A Dual Low Qrr 186In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 8 A Fast Recovery Rectifiers Dual 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Tube
IXYS Rectifiers 1800V 63A
1,906Expected 2026/08/31
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.8 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube

IXYS Rectifiers 1200V 60A
470On Order
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 60 A Fast Recovery Rectifiers Single 2.66 V 500 A 650 uA 40 ns - 55 C + 175 C DSEPxx Tube
Vishay Semiconductors Rectifiers 30 Amp 50 Volt Non-Stocked
Min.: 750
Mult.: 750

Through Hole TO-247AD 50 V 30 A Fast Recovery Rectifiers Dual Common Cathode 950 mV 300 A 10 uA 35 ns - 55 C + 150 C Tube
IXYS Rectifiers SF RECOVERY DIODE 1400V, 63A Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.4 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 1 mA 40 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers 30 Amps 1200V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 15 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 90 A 100 uA 40 ns - 55 C + 175 C DSEC30 Tube
Vishay Rectifiers Freds - TO-247 Non-Stocked
Min.: 500
Mult.: 500
Through Hole TO-247AD 600 V 75 A Ultra Fast Recovery Rectifiers Single 1.7 V 650 A 100 uA 57 ns - 55 C + 175 C VS-A5PH Tube
Power Integrations Rectifiers Q-Series 300V 6A Dual Ultra-Low Qrr Non-Stocked
Min.: 5,000
Mult.: 50

Through Hole TO-247AD 300 V 6 A Fast Recovery Rectifiers Dual 1.6 V 350 A 25 uA 11.5 ns Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 15A Dual Ultra-Low Qrr Non-Stocked
Min.: 4,800
Mult.: 30

Through Hole TO-247AD 300 V 15 A Fast Recovery Rectifiers Dual 1.6 V 100 A 25 uA 13 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 4A Dual Low Qrr Non-Stocked
Min.: 5,000
Mult.: 50

Through Hole TO-247AD 600 V 4 A Fast Recovery Rectifiers Dual 2.35 V 60 A 250 uA 21.5 ns Qspeed Tube
Power Integrations Rectifiers X-Series 600V 6A Dual Low Qrr Non-Stocked
Min.: 5,000
Mult.: 50

Through Hole TO-247AD 600 V 6 A Fast Recovery Rectifiers Dual 2.27 V 350 A 250 uA 23 ns Qspeed Tube