Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 21ns 4,860In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 80 A 20 nA 16 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200V 16A TO-220 Fred Pt 11,687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Fast Recovery Rectifiers Dual 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 1,499In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2,459In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 888In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
IXYS Rectifiers 1200V 2X26A 300In Stock
30Expected 2026/03/20
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 52 A Fast Recovery Rectifiers Dual Common Cathode 2.55 V 200 A 750 uA 40 ns - 40 C + 150 C DSEK60-12 Tube
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1,845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C Tube
Vishay Semiconductors Rectifiers 300V 15A TO-220 Fred Pt 7,369In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7,836In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube
onsemi Rectifiers 200V 16A UltraFast 3,373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 8 A Ultra Fast Recovery Rectifiers Single 890 mV 100 A 3.8 uA 35 ns - 65 C + 175 C BYW51 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 1,714In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 160 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
STMicroelectronics Rectifiers 600 V, 10 A Interleave Turbo 2 Ultrafast Diode 3,155In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2 V 100 A 5 uA 35 ns + 175 C STTH10LCD06 Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 2,737In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers RECTIFIER 2,821In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 14,706In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
IXYS Rectifiers 60 Amps 600V 324In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1600V 3,152In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 5,872In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 45A If; 1200V Vr TO-247AD 2L 2,006In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 45 A Standard Recovery Rectifier Single 1.14 V 500 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 10,128In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 15A TO-263 HexFred 3,648In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 150 A 1 uA 23 ns - 55 C + 150 C Tube
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4,470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 2,706In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.8 V 175 A 250 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube