Gen2 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Vishay Semiconductors Rectifiers 8A 600V Ultrafast 18ns HEXFRED 36In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 100 uA 18 ns - 55 C + 150 C HEXFRED Bulk

Vishay Semiconductors Rectifiers 16A 1200V Ultrafast 30ns HEXFRED 33In Stock
1,000On Order
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 16 A Fast Recovery Rectifiers Single 2.3 V 190 A 100 uA 30 ns - 55 C + 150 C HEXFRED Bulk