FM2 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 600V SMB 6,282In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers .15A 2500V 4,596In Stock
15,000Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMX 2.5 kV 150 mA Standard Recovery Rectifier Single 2 V 3 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 50V GP Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 50 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers 2A 100v GP Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers 2A 400V GP Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel
Rectron Rectifiers 2A 1000V GP Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel