FR25 Series Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2.5A 1000V 500ns 14,604In Stock
Min.: 1
Mult.: 1

Through Hole R-3 1 kV 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 500 ns - 65 C + 150 C FR25 Bulk
Rectron Rectifiers 2.5A 600V 250ns 41In Stock
Min.: 1
Mult.: 1

Through Hole R-3 600 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 250 ns - 65 C + 150 C FR25 Bulk
Rectron Rectifiers 2.5A 50V 150ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole R-3 50 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 65 C + 150 C FR25 Bulk
Rectron Rectifiers 2.5A 50V 150ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 50 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 65 C + 150 C FR25 Reel
Rectron Rectifiers 2.5A 100V 150ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole R-3 100 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 65 C + 150 C FR25 Bulk
Rectron Rectifiers 2.5A 100V 150ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 100 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 65 C + 150 C FR25 Reel
Rectron Rectifiers 2.5A 200V 150ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 200 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 65 C + 150 C FR25 Reel
Rectron Rectifiers 2.5A 600V 250ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 600 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 250 ns - 65 C + 150 C FR25 Reel
Rectron Rectifiers 2.5A 800V 500ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 800 V 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 500 ns - 65 C + 150 C FR25 Reel
Rectron Rectifiers 2.5A 1000V 500ns Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

Through Hole R-3 1 kV 2.5 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 500 ns - 65 C + 150 C FR25 Reel