GS2J Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 2.0A 600V 41In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2.0A SILICON RECTIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT SMA GS2J AEC-Q101 Reel, Cut Tape