HFM20 Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1000V 75ns GP 51In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 700 V 2 A Fast Recovery Rectifiers Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 300V 50ns GP Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 210 V 2 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C HFM20 Reel
Rectron Rectifiers 2A 400V 50ns GP Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 280 V 2 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 50 ns - 55 C + 150 C HFM20 Reel
Rectron Rectifiers 2A 600V 70ns GP Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 420 V 2 A Fast Recovery Rectifiers Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HFM20 Reel
Rectron Rectifiers 2A 800V 75ns GP Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA 560 V 2 A Fast Recovery Rectifiers Single 1.7 V 60 A 5 uA 75 ns - 55 C + 150 C HFM20 Reel