HyPerDYN Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Rectifiers 1200V 30A 300In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.5 V 200 A 200 uA 30 ns - 55 C + 175 C DSEE30 Tube
IXYS Rectifiers 50 Amps 1200V 73In Stock
220On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 25 A Fast Recovery Rectifiers Dual Parallel 5.92 V 250 A 250 uA 15 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 449In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 6.33 V 250 A 250 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 2.5 Rds 44In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 30 A Fast Recovery Rectifiers Dual 1.27 V 200 A 1 mA 30 ns - 55 C + 175 C DSEE29 Tube
IXYS Rectifiers 15 Amps 1200V 76In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 15 A Fast Recovery Rectifiers Single 4.45 V 110 A 100 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 55 Amps 1200V 26In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS i4-PAC-3 1.2 kV 60 A Fast Recovery Rectifiers Dual 2.9 V 800 A 4 mA 220 ns - 55 C + 175 C DSEE55 Tube
IXYS Rectifiers 15 Amps 1200V 2.05 Rds
250Expected 2026/08/17
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 15 A Fast Recovery Rectifiers Dual 1.35 V 110 A 500 uA 25 ns - 55 C + 175 C DSEE15 Tube