Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A, Power Schottky Trench Rectifier 9,415In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 520 mV 150 A 115 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier 5,542In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 8 A 100 V 625 mV 200 A 17 uA + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto Hi Vltg pwr 2 x 100A 170V 0.63VF 3,347In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 100 A 170 V 860 mV 700 A 100 mA + 175 C STPS200170TV1Y AEC-Q100 Tube
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier 11,051In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 520 mV 155 A 11.5 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A Power Schottky Trench Rectifier 10,024In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 1 A Power Schottky Trench Rectifier 9,322In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-123F-2 Single Si 1 A 100 V 650 mV 25 A 1.7 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 3 A Power Schottky Trench rectifier 9,046In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 100 V 685 mV 55 A 5.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 29,891In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1,805In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 9,936In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 12 A Power Schottky Trench Rectifier 3,930In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 12 A 100 V 640 mV 230 A 24 uA + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11,008In Stock
Min.: 1
Mult.: 1
: 6,000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5,688In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A SOD-123Flat Power Schottky rectifier 82,004In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 100 V 860 mV 50 A 1 uA - 40 C + 175 C STPS2H100ZF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51,368In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9,482In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt 6,227In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 60 V 820 mV 75 A 200 uA - 65 C + 150 C STPS15L60C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 1,721In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 15 A 170 V 920 mV 220 A 20 uA - 65 C + 175 C STPS30170C Tube
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 11,369In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-128F-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Trench Rectifier 9,442In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 100 V 725 mV 35 A 2.7 uA + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 3,198In Stock
Min.: 1
Mult.: 1
: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2,043In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 9,873In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 5A 100V 0.61VF 4,811In Stock
Min.: 1
Mult.: 1
: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 850 mV 75 A 4.5 mA - 40 C + 175 C STPS5H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 23,596In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 60 A 35 uA - 65 C + 150 C STPS1L40 Reel, Cut Tape, MouseReel