Littelfuse DST Series Schottky Diodes & Rectifiers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse Schottky Diodes & Rectifiers 5A 80V TO-277B 8,465In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 80 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 8A 100V TO-277B 12,063In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 8 A 100 V 660 mV 150 A 13.5 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 15A 50V TO-277B 19,275In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 15 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 45V 10A 19,349In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 45 V 490 mV 150 A 800 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 100V TO-277B 5,692In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 100 V 690 mV 120 A 60 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 60V 20A 19,057In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT PDFN-8 Single Si 20 A 60 V 750 mV 150 A 1 mA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 50V TO-277B 19,867In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 60V TO-277B 1,695In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 60 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 60V TO-277B 2,271In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 60 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 45V 20A Axial 16,335In Stock
3,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers Through Hole P600-2 Single Si 20 A 45 V 580 mV 250 A 1.2 mA - 55 C + 150 C DST Reel, Cut Tape
Littelfuse Schottky Diodes & Rectifiers 100V 10A 14,534In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 100 V 700 mV 150 A 250 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 100V TO-277B 9,649In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 100 V 700 mV 150 A 250 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 50V TO-277B 4,209In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 50 V 470 mV 150 A 50 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 12A 100V TO-277B 10,276In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 12 A 100 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 20A 50V TO-277B 12,822In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 20 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 80V 20A 12,839In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 20 A 80 V 640 mV 150 A 300 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 8A 60V TO-277B 7,370In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 8 A 60 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 8A 60V TO-277B 7,606In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 8 A 60 V 440 mV 140 A 20 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 200V 5A 9,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 200 V 810 mV 120 A 150 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 45V TO-277B 270In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 45 V 490 mV 150 A 17 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 80V 25A 2x Common Cathode 514In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 50 A 80 V 600 mV 100 A 600 uA - 55 C + 150 C DST Reel, Cut Tape
Littelfuse Schottky Diodes & Rectifiers 40V 10A Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 45 V 490 mV 150 A 800 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 10A 40V TO-277B Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 10 A 40 V 490 mV 150 A 17 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 15A 45V TO-277B Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 15 A 45 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 100V 10A 2x Common Cathode Non-Stocked Lead-Time 28 Weeks
Min.: 8,000
Mult.: 8,000

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 100 V 690 mV 150 A 300 uA - 55 C + 150 C DST Tube