IGBT Modules

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Technology Packaging
STMicroelectronics IGBT Modules SLLIMM high power IPM, 3-phase inverter, 10 A, 1200 V short-circuit rugged IGBT 63In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 1.2 kV 1.9 V 10 A 125 W SDIPHP-30 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM nano IPM 3A 600V 3-Phase IGBT 466In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 8 W NDIP-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter IGBT 340In Stock
Min.: 1
Mult.: 1
: 400

IGBT Silicon Modules 3-Phase Inverter 600 V 2.15 V 3 A 9 W NSDIP-26 - 40 C + 125 C SMD/SMT Si Reel, Cut Tape
STMicroelectronics IGBT Modules ACEPACK 2 converter inverter brake, 1200 V, 25 A trench gate field-stop IGBT M series, soft diode and NTC 33In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 1.2 kV 1.95 V 25 A 500 nA 197 W ACEPACK2 - 40 C + 150 C Through Hole Si Tray


STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged I 258In Stock
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 1.7 V 5 A 13.6 W - 40 C + 125 C Si Tube
STMicroelectronics IGBT Modules SLLIMM 2nd,3phs 10A,600V shrt-crct 153In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.6 V 10 A 60 W SDIP2B-26 - 40 C + 125 C Through Hole Si Bulk


STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs 78In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.65 V 20 A 81 W - 40 C + 125 C Si Tube
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 12 A, 600 V short-circuit rugged IGBTs 3In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.91 V 12 A 50 W SDIP2B-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM 2nd,3phs 600V shrt-crct 87In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.6 V 10 A 26 W SDIP2F-26 - 40 C + 125 C Through Hole Si Bulk
STMicroelectronics IGBT Modules SLIMM Nano 3A 600V 3-Phase IGBT Bridge 76In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 9.7 W NDIP-26 - 40 C + 125 C Through Hole Si Tube


STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 3 A, 600 V, IGBT 87In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 12 W - 40 C + 125 C Si
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged I 159In Stock
Min.: 1
Mult.: 1

SiC IGBT Modules 3-Phase Inverter 600 V 1.7 V 5 A 13.6 W N2DIP-26 - 40 C + 125 C Through Hole SiC Tube
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 8 A, 600 V, short-circuit rugged I 218In Stock
360Expected 2026/10/16
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 2 V 8 A 19.2 W N2DIP-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules N-Ch 600 Volt 150Amp
300On Order
Min.: 1
Mult.: 1

IGBT Modules Single Dual Emitter 600 V 1.2 V 200 A 100 nA 600 W ISOTOP-4 - 55 C + 150 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM 2nd,3phs 15A,600V shrt-crct
1,248On Order
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.6 V 15 A 75 W SDIP2B-26 - 40 C + 125 C Through Hole Si Bulk
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBT
312Expected 2027/06/11
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.75 V 25 A 107 W SDIP2B-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs
308On Order
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.7 V 8 A 30 W SDIP2F-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter bridge IGBT
476Expected 2027/07/16
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 2.15 V 3 A 8 W NDIP-26 - 40 C + 125 C Through Hole Si Bulk
STMicroelectronics IGBT Modules SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter bridge IGBT 21In Stock
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 2.15 V 3 A 9.7 W NDIP-26 - 40 C + 125 C Through Hole Si Tray
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 3 A, 600 V, IGBT 6In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 12 W N2DIP-26 - 40 C + 125 C Through Hole SiC Tube
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs
156Expected 2026/12/04
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.7 V 10 A 31 W SDIP2F-26 - 40 C + 125 C Through Hole Si Tube
STMicroelectronics IGBT Modules ACEPACK 1 converter inverter brake 1200 V, 15 A trench gate field-stop IGBT M series, soft diode and NTC Non-Stocked Lead-Time 52 Weeks
Min.: 18
Mult.: 18

IGBT Modules 3-Phase Inverter 1.2 kV 1.95 V 15 A 500 nA 142.8 W ACEPACK1 - 40 C + 150 C Through Hole Si Tray
STMicroelectronics IGBT Modules ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, soft diode and NTC Non-Stocked Lead-Time 52 Weeks
Min.: 36
Mult.: 18

IGBT Modules 6-Pack 1.2 kV 1.95 V 25 A 500 nA 197 W ACEPACK1 - 40 C + 150 C Press Fit Si Tray
STMicroelectronics IGBT Modules ACEPACK 1 sixpack topology, 650 V, 50 A trench gate field-stop IGBT M series, so Non-Stocked Lead-Time 28 Weeks
Min.: 36
Mult.: 18

IGBT Modules 6-Pack 650 V 2.3 V 50 A 500 nA 208 W ACEPACK-1 - 40 C + 150 C Screw Mount Si Tray
STMicroelectronics IGBT Modules ACEPACK 1 sixpack topology, 650 V, 50 A trench gate field-stop IGBT M series, so Non-Stocked Lead-Time 52 Weeks
Min.: 36
Mult.: 18

IGBT Modules 6-Pack 650 V 1.95 V 50 A 500 nA 208 W ACEPACK-1-35 - 40 C + 150 C Screw Mount Si Tray