STTH200F04TV1

STMicroelectronics
511-STTH200F04TV1
STTH200F04TV1

Mfr.:

Description:
Thyristor Modules 400 V, 200 A Ultrafast Rectifier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Thyristor Modules
RoHS:  
STTH200F04
950 mV
- 55 C
+ 150 C
Screw Mount
Tube
Brand: STMicroelectronics
Output Current: 200 A
Product Type: Thyristor Modules
Factory Pack Quantity: 100
Subcategory: Discrete and Power Modules
Technology: Si
Type: Rectifier Diode Module
Vr - Reverse Voltage: 400 V
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
200
Expected 2026/10/26
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.60 $32.60
$22.18 $221.80