STMicroelectronics SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4,298In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate SCR 4,228In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape
STMicroelectronics SCRs 30 Amp 1200 Volt 1,557In Stock
Min.: 1
Mult.: 1

BTW68 1.2 kV 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 50 Amp 1200 Volt 1,818In Stock
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA 690In Stock
Min.: 1
Mult.: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 628In Stock
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 0.25 Amp 200 Volt 21,098In Stock
Min.: 1
Mult.: 1
Reel: 3,000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 80 A High Temperature Thyristor (SCR) 1,239In Stock
Min.: 1
Mult.: 1

TM8050H-8W 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCRs 12A standard SCRs 7,661In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TN1215 800 V 5 uA 12 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel


STMicroelectronics SCRs 12A SCRS 21,625In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 15 A SCR 9,841In Stock
2,500Expected 2026/02/10
Min.: 1
Mult.: 1
Reel: 2,500

TN1515-600B 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 600 Volt 1,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25A SCRS 1,941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High Temperature 40A SCRs 9,324In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 7,729In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 4,545In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 600 Volt 4,510In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25 Amp 200 Volt 2,281In Stock
1,000Expected 2026/03/15
Min.: 1
Mult.: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 10 Amp 600 Volt 4,938In Stock
Min.: 1
Mult.: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 2,326In Stock
Min.: 1
Mult.: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 50A STANDARD SCRs 123In Stock
Min.: 1
Mult.: 1

BTW67 525 A 1 kV 20 uA 2 V 1.5 V 80 mA - 40 C + 125 C Case DR-91 Bulk
STMicroelectronics SCRs 30 Amp 800 Volt 290In Stock
Min.: 1
Mult.: 1

BTW68 800 V 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 0.25A SCR 8,050In Stock
Min.: 1
Mult.: 1
Reel: 3,000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 Amp 400 Volt 4,610In Stock
Min.: 1
Mult.: 1
Reel: 1,000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs THYRISTOR 4,993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel