P2300 Littelfuse Thyristor Surge Protection Devices - TSPD

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V 2,338In Stock
Min.: 1
Mult.: 1
Reel: 2,500

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A 6,056In Stock
Min.: 1
Mult.: 1
Reel: 2,500

260 V 800 mA 50 A 190 V 5 uA 50 mA 4 V 50 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS 4,143In Stock
Min.: 1
Mult.: 1
Reel: 3,000

180 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS 1,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000
800 mA 180 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 180V 5000A 240In Stock
Min.: 1
Mult.: 1

260 V 800 mA 400 A 180 V 5 uA 50 mA 4 V 350 pF to 600 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V 10,000Factory Stock Available
Min.: 10,000
Mult.: 2,000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 50 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 50A QFN 3X3 2L SIDACtor Bi Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 5,000
Reel: 5,000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 50 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 80A DO15 SIDACtor Bi Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

150 mA Through Hole DO-15 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor 190V 500A Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 5,000
Reel: 5,000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 100A SIDACtor Bi Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 5,000
Reel: 5,000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V LS=5.08mm Bent Leads Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

150 mA Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 25 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 2,000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 25 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 180V 3kA BI TO262M AEC-Q101 Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200

180 V 5 uA 4 V 450 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tray
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 50 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 50A DO15 SIDACtor Bi Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

150 mA Through Hole DO-15 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 30A 2L BI SIDACtor DO214 Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

260 V 800 mA 20 A 190 V 5 uA 150 mA 4 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 2,000

260 V 800 mA 20 A 190 V 5 uA 150 mA 4 V 25 pF to 35 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

260 V 800 mA 50 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 20 A 190 V 5 uA 150 mA 4 V 25 pF to 35 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 190V Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 25 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

260 V 800 mA 20 A 190 V 5 uA 150 mA 4 V 25 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel