STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6 Amp 600 Volt 3,026In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2,359In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 2,887In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Logic Level 16A 2500 Vrms 10 mA 2,091In Stock
Min.: 1
Mult.: 1

T1610T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 2,111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 3,394In Stock
Min.: 1
Mult.: 1

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4,187In Stock
5,000Expected 2026/06/10
Min.: 1
Mult.: 1
Reel: 2,500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 2,718In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,616In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2,489In Stock
Min.: 1
Mult.: 1
Reel: 1,000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A TRIACS 2,935In Stock
Min.: 1
Mult.: 1
Reel: 2,500

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 9,202In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 9,820In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Triac Crowbar 35mA Switch 12A 700V 1,538In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2-PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 Amp 400 Volt 1,804In Stock
Min.: 1
Mult.: 1

BTA08 84 A 400 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,940In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 664In Stock
Min.: 1
Mult.: 1

BTA26 260 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2,578In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 800 Volt 2,645In Stock
Min.: 1
Mult.: 1

BTB08 80 A 800 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A Triacs 1,576In Stock
Min.: 1
Mult.: 1

BTB16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2,280In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A Snubberless 800Vrrm 900Vrsm 35mA 1,903In Stock
Min.: 1
Mult.: 1

T1635T-8T 16 A 120 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Sensitive 8 A High Temperature 1,990In Stock
Min.: 1
Mult.: 1

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 1.0 Amp 800 Volt 12,021In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 20 Amp 700 Volt 751In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube