YAGEO XSemi MOSFETs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
YAGEO XSemi MOSFETs N-CH 100V 28. 5A PMPAK-5x6X 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 100 V 142 A 3.5 mOhms - 20 V, 20 V 4 V 84 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 48. 5A TO-251 6,687In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 100 V 48.5 A 11 mOhms - 20 V, 20 V 4 V 35 nC - 55 C + 150 C 1.13 W Enhancement Tube
YAGEO XSemi MOSFETs N-CH 100V 300 A TOLL 1,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 100 V 347 A 1.5 mOhms - 20 V, 20 V 4 V 190 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Asymmetric N ch 30V/30V 55A/85A P 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 2 Channel 30 V 27 A 5 mOhms - 20 V, 20 V 2.2 V 19 nC - 55 C + 150 C 2.27 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 30V 54.2 A PMPAK-5x6 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 245 A 1.05 mOhms - 20 V, 20 V 900 mV 75 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 45V 49A PMPAK-5x6 2,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 45 V 223 A 1.4 mOhms - 20 V, 20 V 3 V 47 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 45V 58A PMPAK-5x6 2,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 45 V 264 A 950 uOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 600V 13. 3A TO-252 2,846In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 600 V 13.3 A 290 mOhms - 20 V, 20 V 5 V 30 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 600V 28A TO-262 999In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 28 A 115 mOhms - 20 V, 20 V 5 V 91 nC - 55 C + 150 C 2 W Enhancement Tube
YAGEO XSemi MOSFETs N-CH 650V 10A TO-252 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 650 V 10 A 380 mOhms - 20 V, 20 V 5 V 33 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 60V 44.6 A PMPAK-5x6X 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 60 V 210 A 1.45 mOhms - 20 V, 20 V 4 V 122 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 60V 41.6 A PMPAK-5x6 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 60 V 190 A 1.7 mOhms - 20 V, 20 V 4 V 100 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 60V 75A TO-252 2,982In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 60 V 126 A 3 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 80V 300A TOLL 1,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 80 V 400 A 1.2 mOhms - 20 V, 20 V 5 V 265 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 80V 35A PMPAK-5x6X 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 80 V 168 A 2.2 mOhms - 20 V, 20 V 4 V 112 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Complementary N ch + P ch 100V/-1 2,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SO-8 N-Channel, P-Channel 1 Channel 100 V 2.5 A 150 mOhms, 160 mOhms - 20 V, 20 V 3 V 11 nC, 32 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 67. 7A TO-220CFM-T 1,000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220CFM-3 N-Channel 1 Channel 100 V 67.7 A 3.88 mOhms - 20 V, 20 V 4 V 82 nC - 55 C + 150 C 1.92 W Enhancement Tube
YAGEO XSemi MOSFETs N-CH 100V 130 A TO-220 1,758In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 132 A 3.88 mOhms - 20 V, 20 V 4 V 85 nC - 55 C + 150 C 2 W Enhancement Tube
YAGEO XSemi MOSFETs N-CH 100V 48. 5A TO-252 2,952In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 100 V 48.5 A 11 mOhms - 20 V, 20 V 4 V 35 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 44A TO-220CFM-T 967In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220CFM-3 N-Channel 1 Channel 100 V 44 A 8.4 mOhms - 20 V, 20 V 4 V 42 nC - 55 C + 150 C 1.92 W Enhancement Tube
YAGEO XSemi MOSFETs N-CH 100V 7.5 A PMPAK-3x3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 100 V 7.5 A 28 mOhms - 20 V, 20 V 3 V 14 nC - 55 C + 150 C 3.125 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 8.1 A TO-252 2,925In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 100 V 8.1 A 135 mOhms - 20 V, 20 V 3 V 11 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 3A SOT-223 2,785In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 100 V 3 A 135 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 2.78 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 150V 6.3 A PMPAK-5x6 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 150 V 15.8 A 59 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 150V 5A PMPAK-3x3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 150 V 15.8 A 59 mOhms - 20 V, 20 V 4 V 16 nC - 55 C + 150 C 3.12 W Enhancement Reel, Cut Tape, MouseReel