STMicroelectronics STQ1HNK60R Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 1.0 A 3,923In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 1 A 8 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 3 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH PowerMOSFET in TO-92 package 7,635In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 400 mA 8.5 Ohms - 30 V, 30 V 2.25 V 10 nC - 55 C + 150 C 30 W Enhancement Ammo Pack