STMicroelectronics Bipolar Transistors - BJT

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

STMicroelectronics Bipolar Transistors - BJT HIGH POWER TRANS 1,069In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 PNP Single 25 A 100 V 100 V 5 V 1.8 V 125 W 3 MHz + 150 C TIP36CW Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 1,098In Stock
9,760On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 6 A 100 V 100 V 5 V 1.5 V 65 W + 150 C TIP41C Tube
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Power 707In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 6 A 60 V 60 V 5 V 1.5 V 2 W + 150 C TIP42A Tube
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Power 1,176In Stock
3,000Expected 2026/06/15
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 6 A 100 V 100 V 5 V 1.5 V 65 W + 150 C TIP42C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 2,486In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 1 A 250 V 350 V 5 V 1 V 40 W 10 MHz + 150 C TIP47 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 936In Stock
2,000Expected 2026/07/27
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 1 A 400 V 500 V 5 V 1 V 40 W 10 MHz + 150 C TIP50 Tube

STMicroelectronics Bipolar Transistors - BJT Very High Volt NPN 1400V 200mA PWR Tran
35,990On Order
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 200 mA 1.2 kV 6 V 300 mV 1.6 W + 150 C STN0214 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP General Purpose 984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 PNP Single 3 A 80 V 5 V 1.2 V 40 W + 150 C BD242 Tube

STMicroelectronics Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage
4,766Expected 2026/08/17
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 6 A 65 V 150 V 7 V 230 mV 15 W + 150 C 2STD1665 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING NPN POWER
9,000Expected 2026/10/19
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 3 A 60 V 80 V 6 V 180 mV 1.6 W 130 MHz + 150 C 2STN1360 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT H VL fast-switching
4,820Expected 2026/07/27
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 12 A 500 V 19 V 600 mV 100 W + 150 C BUL743 Tube

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power
1,800On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 15 A 450 V 7 V 1.5 V 125 W + 150 C BUV48A Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch
4,469Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C MJD31C Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw
3,960On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 400 V 9 V 1 V 75 W + 150 C ST13005 Tube

STMicroelectronics Bipolar Transistors - BJT Hi Vltg fast-switch PNP pwr transistor
21,996On Order
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 PNP Single 500 mA 600 V 7 V 500 mV 1.6 W + 150 C STN9360 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Hi Vltg FAST SWITCH NPN Pwr TRANSISTOR 234In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 12 A 450 V 9 V 500 mV 110 W + 150 C BUL98 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr
11,756Expected 2026/06/17
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube

STMicroelectronics Bipolar Transistors - BJT NPN power transistor
2,494Expected 2026/08/03
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 4 A 400 V 9 V 1 V 20 W + 150 C STL128DN Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT High volt fast-switching NPN power transistor Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 NPN Single 2 A 400 V 9 V 1.5 V 20 W + 150 C BULD118D Tube
STMicroelectronics Bipolar Transistors - BJT Hi Vltg Fast Swtchng NPN Pwr Transistor Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1,000

Si Through Hole TO-220-3 NPN Single 8 A 450 V 9 V 2 V 85 W + 150 C BUL58D Tube