STMicroelectronics Darlington Transistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors NPN Power Darlington 5,211In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single NPN 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD112 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Low Volt NPN Darlington Trans 3,824In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NPN 100 V 5 V 100 V 15 A 100 uA 70 W SMD/SMT D2PAK 2STBN15D100 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 8,126In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors PNP Power Darlington 2,008In Stock
5,000Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 2,500

Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors PNP Power Darlington 5,060In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single PNP 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD127 Reel, Cut Tape, MouseReel