STMicroelectronics IGBTs

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed 1,693In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGW25H120DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed 659In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGW25H120F2 Tube
STMicroelectronics IGBTs N-CHANNEL IGBT 2,818In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 580In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs 600V 30A High Speed Trench Gate IGBT 1,141In Stock
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGW30V60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 1,828In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120DF2 Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 1,138In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H65DFB Tube
STMicroelectronics IGBTs 600V 40A High Speed Trench Gate IGBT 906In Stock
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40V60DF Tube
STMicroelectronics IGBTs 600V 60A trench gate field-stop IGBT 1,096In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60H65DFB Tube
STMicroelectronics IGBTs 600V 60A High Speed Trench Gate IGBT 1,048In Stock
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60V60DF Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 675In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs Trench gte FieldStop IGBT 650V 80A 4,465In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGW80H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss 1,218In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 747In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120DF2 Tube

STMicroelectronics IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads 692In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 515In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics GWA40MS120F4AG
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a 598In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.95 V 20 V 80 A 536 W - 55 C + 175 C Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 561In Stock
2,000Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2.1 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGB14NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 15 A high speed 606In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGB15H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 467In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 20 A, M series low loss IGBT 310In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGB20M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 79In Stock
1,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DFB Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 30 A very high speed 344In Stock
1,000Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.85 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGB30V60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs IGBT 1200V 7A PowerMESH Ultrafast 1,781In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK SMD/SMT Single 1.2 kV 2.3 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGB3NC120HD Reel, Cut Tape, MouseReel