Comchip Technology MOSFETs

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Comchip Technology MOSFETs MOSFET N-CH 100VDS 20VGS 45A 2,782In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PPAK5x6-8 N-Channel 1 Channel 100 V 45 A 20 mOhms - 20 V, 20 V 2.5 V 16.2 nC - 55 C + 150 C 94.7 W Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs MOSFET N-CH 60VDS 20VGS 125A 4,988In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PDFN5x6-8L N-Channel 1 Channel 60 V 23 A 3.1 mOhms - 20 V, 20 V 2.5 V 64 nC - 55 C + 150 C 86 W Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs MOSFET N-CH 50V 0.22A SOT-23 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel

Comchip Technology MOSFETs MOSFET N-CH 20VDS 12VGS 7A SOT-23 4,288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 7 A 18 mOhms - 12 V, 12 V 1 V 8.1 nC - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs 100V 0.19A SOT-23 5,003In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 190 mA 5.6 Ohms - 20 V, 20 V 2.5 V 2.8 nC - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape
Comchip Technology MOSFETs AUTOMOTIVE MOSFET N-CH 60V 0.3A SOT-323 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 2.5 V - 55 C + 150 C 250 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET N-CH 60V 0.3A SOT23 6,747In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 300 mA 3 Ohms - 20 V, 20 V 2.5 V - 55 C + 150 C 350 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET P-CH 20VDS 10VGS 4A 1,779In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 4 A 50 mOhms - 10 V, 10 V 1 V 11 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs MOSFET N-CH 30VDS 20VGS 25A 1,647In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PDFN3x3-8L N-Channel 1 Channel 20 V, 20 V 25 A 18 mOhms - 20 V, 20 V 2.5 V 4.1 nC - 50 C + 150 C 21 W Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs BVDD=60V ID=200mA 26,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 115 mA 7.5 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs MOSFET N-CH 60VDS 20VGS 340mA SOT-363 861In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 60 V 340 mA 5 Ohms - 20 V, 20 V 2.5 V 30 nC + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel

Comchip Technology MOSFETs MOSFET N-CH 60V 0.25A 1,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT N-Channel 1 Channel 60 V 115 mA 5 Ohms - 20 V, 20 V 2.5 V - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs 50V 0.22A SOT-23 30,989In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 1.3 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape
Comchip Technology MOSFETs MOSFET P-CH 50V 0.13A SOT-23 6,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 50 V 130 mA 10 Ohms - 20 V, 20 V 800 mV 6 nC + 150 C 225 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs MOSFET DUAL P-CHANNEL 4,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 P-Channel 2 Channel 20 V 660 mA 520 mOhms - 12 V, 12 V 350 mV - 40 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs 0.25A 60V N-CHANNEL MOSFET
5,729Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 250 mA 3 Ohms - 20 V, 20 V 1 V 1 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology CMSH9930Q8-HF
Comchip Technology MOSFETs MOSFET 2N/2P-CH 30V 6/4.4A SOP-8 112,000Factory Stock Available
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Si Reel
Comchip Technology MOSFETs MOSFET N-CH 60V 0.25A SOT323 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET N-CH 60V 0.3A DFN1006-3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT DFN-1006-3 N-Channel 1 Channel 60 V 300 mA 2.5 Ohms - 20 V, 20 V 2.5 V - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET N-CH 60VDS 20VGS 4A SOT-223 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 60 V 4 A 105 mOhms 20 V 2 V 15.5 nC - 55 C + 150 C 3.1 W Enhancement Cut Tape
Comchip Technology MOSFETs AUTOMOTIVE MOSFET P-CH 100V 36A PDFN5x6-8L Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Si SMD/SMT PDFN-8L P-Channel 1 Channel 100 V 36 A 30 mOhms 20 V 4 V 78 nC - 55 C + 150 C 78 W Enhancement Reel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET P-CH 30V 71A PDFN5x6-8L Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Si SMD/SMT PDFN-8L P-Channel 1 Channel 30 V 71 A 6 mOhms 20 V 2.5 V 81 nC - 55 C + 150 C 52 W Enhancement Reel
Comchip Technology MOSFETs AUTOMOTIVE MOSFET N-CH 20V 4.9A 0.75W SOT-23 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 8 V, 8 V 4.9 A 31 mOhms - 8 V, 8 V 1.2 V 11.2 nC - 55 C + 150 C 750 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology MOSFETs 50V 0.2A SOT-323 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 1.2 V - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape
Comchip Technology MOSFETs MOSFET N-CH 50V 0.2A SOT-323 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 200 mA 1.6 Ohms 20 V 1.5 V - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape