Diodes Incorporated MOSFETs

Results: 3,291
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diodes Incorporated DMP21D1UFB4Q-7B
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V X2-DFN1006-3 T&R 10K 6,629In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Diodes Incorporated DMT3009LSSQ-13
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V SO-8 T&R 2.5K 1,733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape
Diodes Incorporated DMN3059LCA3-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V X4-DSN1006-3 T&R 10K 6,930In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape

Diodes Incorporated MOSFETs 30V Vds 20V Vgs Complmtry Enh FET 391,783In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOT-26-6 N-Channel, P-Channel 2 Channel 30 V 3.4 A, 2.8 A 100 mOhms, 140 mOhms - 20 V, 20 V 1 V, 2.3 V 9 nC, 7 nC - 55 C + 150 C 1.27 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET P-CHANNEL SOT-523 1,548,525In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-523-3 P-Channel 1 Channel 20 V 460 mA 1 Ohms - 6 V, 6 V 1 V 622.4 pC - 55 C + 150 C 270 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 41V-60 TO252,2.5K 91,359In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 14 A 11 mOhms - 25 V, 25 V 1.5 V 47.5 nC - 55 C + 150 C 3.5 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 3K 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT U-DFN2020-6 P-Channel 1 Channel 30 V 11.4 A 13.5 mOhms - 25 V, 25 V 2.6 V 18 nC - 55 C + 150 C 2.2 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8/SWP T&R 3K 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerDI3333-8 N-Channel 1 Channel 30 V 24 A 2.6 mOhms - 20 V, 20 V 2.5 V 43.1 nC - 55 C + 150 C 3.5 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFETBVDSS: 41V-60V 110,958In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 14 A 60 mOhms - 20 V, 20 V 1.2 V 17.1 nC - 55 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V U-DFN2523-6 T&R 3K 110,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT U-DFN2523-6 P-Channel 1 Channel 20 V 9.2 A 16 mOhms - 12 V, 12 V 1.2 V 53 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V 350,931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOT-26-6 N-Channel, P-Channel 2 Channel 30 V 4.6 A, 3.3 A 50 mOhms, 95 mOhms - 20 V, 20 V 1 V, 2.5 V 4.5 nC, 6.5 nC - 55 C + 150 C 1.1 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 100V P-CH MOSFET 146,221In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 9 A 240 mOhms - 20 V, 20 V 1 V 17.5 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 60V P-Channel 6.8A MOSFET 18,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 10.4 A 55 mOhms - 20 V, 20 V 1 V 44 nC - 55 C + 150 C 10.1 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs Low Side IntelliFET 77,786In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 1.2 A 350 mOhms, 350 mOhms - 5 V, 5 V 700 mV - 40 C + 125 C 1.56 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 101V-250V PowerDI5060-8 T&R 2.5K 2,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs P-Ch ENH FET -30V 65mOhm -20V -3.8A 779,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 3.8 A 65 mOhms - 20 V, 20 V 1 V 11 nC - 55 C + 150 C 1.08 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs 30V Comp ENH Mode H-Bridge 20V VGSS 52,587In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 30 V 6 A, 4.2 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 41V-60V 52,537In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 7.6 A 19.5 mOhms - 20 V, 20 V 1 V 17 nC - 55 C + 175 C 1.9 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs INTELLIFET MOSFET 60V N CHAN 67,628In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 60 V 1.3 A 500 mOhms 1.5 V - 40 C + 125 C 3 W Enhancement IntelliFET Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET N-CHANNEL P-CHANNEL SOT-563 271,127In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-563-6 N-Channel, P-Channel 2 Channel 20 V 870 mA, 640 mA 400 mOhms, 700 mOhms - 6 V, 6 V 500 mV 736.6 pC, 622.4 pC - 55 C + 150 C 530 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFETBVDSS: -30V 179,090In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 3.8 A 56 mOhms - 20 V, 20 V 2.1 V 8 nC - 55 C + 150 C 1.08 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs Mosfet H-Bridge 60/-60V 1.8/-1.4A 42,313In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel, P-Channel 4 Channel 60 V 1.8 A, 1.42 A 250 mOhms, 400 mOhms - 20 V, 20 V 1 V 3.2 nC, 5.7 nC - 55 C + 150 C 870 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs BSS Family 628,135In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 50 V 200 mA 3.5 Ohms - 20 V, 20 V 500 mV - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 60V N-Ch Enh FET 20Vgss 33.3nC 2.0W 54,364In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Si SMD/SMT PowerDI5060-8 N-Channel 1 Channel 60 V 90 A 2.8 mOhms - 20 V, 20 V 3 V 96.3 nC - 55 C + 150 C 2.1 W Enhancement PowerDI Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 20V N-CHANNEL 178,213In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 20 V 540 mA 550 mOhms - 8 V, 8 V 500 mV - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel