IXYS HiPerFET MOSFETs

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
IXYS MOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-220 300In Stock
300Expected 2026/02/23
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 100 mOhms 30 V 5 V 64 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 230A 200V 931In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 200 V 230 A 7.5 mOhms - 20 V, 20 V 5 V 358 nC - 55 C + 175 C 1.67 kW Enhancement HiPerFET Tube
IXYS MOSFETs 10 Amps 800V 1.1 Rds 8,999In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10 A 1.1 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube
IXYS MOSFETs 250V UltraJunc X3 Pwr MOSFET 939In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 250 V 240 A 4.1 mOhms - 20 V, 20 V 2.5 V 345 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube

IXYS MOSFETs 64.0 Amps 500 V 0.09 Ohm Rds 1,536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 500 V 64 A 85 mOhms - 30 V, 30 V 3 V 150 nC - 55 C + 150 C 830 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 1,148In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 96 mOhms - 30 V, 30 V 5 V 200 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube

IXYS MOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 400A 3,381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 75 V 400 A 2.3 mOhms - 20 V, 20 V 4 V 420 nC - 55 C + 175 C 1 kW Enhancement HiPerFET Tube

IXYS MOSFETs 52 Amps 300V 0.066 Rds 3,278In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 52 A 73 mOhms - 20 V, 20 V 5 V 110 nC - 55 C + 150 C 400 W Enhancement HiPerFET Tube
IXYS MOSFETs N-Channel: Power MOSFET w/Fast Diode 1,552In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 300 V 150 A 19 mOhms - 20 V, 20 V 3 V 197 nC - 55 C + 150 C 1.3 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO220 200V 72A N-CH X3CLASS 3,552In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 72 A 20 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube

IXYS MOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET 4,434In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 22 A 360 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 500 W Enhancement HiPerFET Tube

IXYS MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds 2,347In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 18 A 600 mOhms - 30 V, 30 V 6 V 97 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs 1000V 32A TO-247 Power MOSFET 504In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET 186In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 40 V 600 A 1.5 mOhms - 20 V, 20 V 1.5 V 590 nC - 55 C + 175 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs 60 Amps 800V 0.14 Rds 205In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 800 V 60 A 140 mOhms - 30 V, 30 V 5 V 250 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs Trench HiperFET Power MOSFET 259In Stock
120Expected 2026/07/22
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 300 V 94 A 36 mOhms HiPerFET Tube
IXYS MOSFETs TrenchT2 HiperFETs Power MOSFET 163In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 75 V 400 A 2.3 mOhms - 20 V, 20 V 2 V 420 nC - 55 C + 175 C 1 mW Enhancement HiPerFET Tube
IXYS MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/44A 67In Stock
Min.: 1
Mult.: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 1 kV 44 A 220 mOhms - 30 V, 30 V 3.5 V 264 nC - 55 C + 150 C 1.56 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 24A N-CH X2CLASS 586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFETs 850V Ultra Junction X-Class Pwr MOSFET 297In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 850 V 20 A 330 mOhms - 30 V, 30 V 3.5 V 63 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube

IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 396In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 250 V 80 A 16 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs 26 Amps 1200V 265In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1.2 kV 26 A 500 mOhms - 30 V, 30 V 6.5 V 255 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFETs 32 Amps 1000V 0.32 Rds 333In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 320 mOhms - 30 V, 30 V 6.5 V 225 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFETs 500V 16A 1,727In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 16 A 400 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs PLUS247 250V 240A N-CH X3CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 250 V 240 A 5 mOhms - 20 V, 20 V 2.5 V 345 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube