STMicroelectronics MOSFETs

Results: 1,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch, 100V-0.22ohms 6A 5,010In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 100 V 6 A 250 mOhms - 20 V, 20 V 2 V 14 nC - 65 C + 175 C 30 W Enhancement STripFET Tube

STMicroelectronics MOSFETs N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-247 pack 1,020In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 650 Volt 33 Amp 529In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 33 A 70 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 900 V, 0.91 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-247 package 1,618In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 6 A 910 mOhms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 6,137In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package 2,032In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET i 939In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 93 mOhms - 20 V, 20 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package 2,734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 320 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 1.0 A 4,053In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 1 A 8 Ohms - 30 V, 30 V 2.25 V 7 nC - 55 C + 150 C 3 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 620V 3 Ohm 2.2A SuperMESH 3 2,969In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package 6,550In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 3.5 A 1.4 Ohms - 25 V, 25 V 3 V 8.5 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 5A 0.84Ohm MDmesh II 3,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 900 mOhms - 25 V, 25 V 3 V 14 nC - 55 C + 150 C 45 W Enhancement AEC-Q100 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V 0.175 17A MDmesh 959In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 150 mOhms - 25 V, 25 V 3 V 50 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220FP package 1,471In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 1.4 Ohms - 30 V, 30 V 3 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP ultra na 1,726In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 12 A 370 mOhms - 30 V, 30 V 3 V 29 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in 773In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 40 V 200 A 1.1 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 365 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 650V 0.335Ohm 10A MDmesh M5 2,553In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 10 A 375 mOhms - 25 V, 25 V 5 V 22 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 30 V, 0.0076 Ohm, 56 A STripFET H5 Power MOSFET in a PowerF 5,036In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 30 V 56 A 9 mOhms - 20 V, 22 V 2.5 V 6.5 nC - 55 C + 175 C 62.5 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VH 2,895In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 5 A 1.15 Ohms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 40 V, 0.0175 Ohm typ., 8 A STripFET F6 Power MOSFET in a PowerFLAT 3.3 4,465In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 40 V 8 A 20.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 6mOhm 110A STripFET VII 1,908In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 7 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 1,945In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 160 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 500V 0.246 ohm 12 A MDmesh II 739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 280 mOhms - 25 V, 25 V 4 V 42 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 1,536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 340 mOhms - 30 V, 30 V 3 V 106 nC - 55 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFETs N-CHANNEL 400V -.23 Zener SuperMESH 15A 1,901In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 15 A 250 mOhms - 30 V, 30 V 3 V 65 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube