Toshiba TK14G65W Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs Power MOSFET N-Channel 1,288In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 13.7 A 220 mOhms - 30 V, 30 V 2.5 V 35 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 13.7 A 250 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Reel