DTMOSIV MOSFETs

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A 68In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 130 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS 50In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 600 V 20 A 155 mOhms - 30 V, 30 V 3.7 V 48 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tray
Toshiba MOSFETs Power MOSFET N-Channel 131In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 27.6 A 94 mOhms - 30 V, 30 V 2.5 V 75 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 30.8A 290W FET 600V 3000pF 86nC 34In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30.8 A 73 mOhms - 30 V, 30 V 3.7 V 86 nC - 55 C + 150 C 230 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 8In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 35 A 80 mOhms - 30 V, 30 V 3 V 115 nC - 55 C + 150 C 50 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NChannel 068ohm DTMOS 50In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 35 A 68 mOhms - 30 V, 30 V 3.5 V 100 nC - 55 C + 150 C 50 W Enhancement DTMOSIV Tube

Toshiba MOSFETs MOSFET NChtrr130ns 0.08ohm DTMOS 9In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 35 A 80 mOhms - 30 V, 30 V 4.5 V 115 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch DTMOSIV 600 V 50W 4100pF 38.8A 75In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 38.8 A 55 mOhms - 30 V, 30 V 3.7 V 110 nC - 55 C + 150 C 50 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 38.8A 270W FET 600V 4100pF 110nC 25In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 600 V 38.8 A 65 mOhms - 30 V, 30 V 2.7 V 110 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube

Toshiba MOSFETs DTMOSIV 600V 65mOhm 38.8A 270W 4100pF 40In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38.8 A 55 mOhms - 30 V, 30 V 3.7 V 110 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 61.8A 400W FET 600V 3500pF 180nC 25In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 600 V 61.8 A 33 mOhms - 30 V, 30 V 3.7 V 180 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube

Toshiba MOSFETs DTMOSIV 600V 40mOhm 61.8A 400W 6500pF 10In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 61.8 A 33 mOhms - 30 V, 30 V 3.7 V 180 nC - 55 C + 150 C 400 W Enhancement DTMOSIV Tube
Toshiba MOSFETs DTMOSIV 600V 820mOhm 6.2A 60W 390pF 12nC 197In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 6.2 A 680 mOhms - 30 V, 30 V 3.7 V 12 nC - 55 C + 150 C 60 W DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 86In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7 A 540 mOhms - 30 V, 30 V 3 V 16 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 7A 30W FET 600V 490pF 15nC 44In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7 A 600 mOhms - 30 V, 30 V 2.7 V 15 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 114In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 6.8 A 640 mOhms - 30 V, 30 V 2.5 V 15 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 7A 60W FET 600V 490pF 15nC 709In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 7 A 500 mOhms - 30 V, 30 V 3.7 V 15 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch DTMOSIV 600 V 60W 490pF 15nC 7A 144In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 7 A 500 mOhms - 30 V, 30 V 3.7 V 15 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 15.8A 130W FET 600V 1350pF 38nC
80Expected 2026/03/23
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 15.8 A 160 mOhms - 30 V, 30 V 3.7 V 30 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC
100Expected 2026/08/17
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9.7 A 380 mOhms - 30 V, 30 V 3.7 V 20 nC - 55 C + 150 C 100 W Enhancement DTMOSIV Tube
Toshiba MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 9.7 A 380 mOhms - 30 V, 30 V 2.7 V 20 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch DTMOSIV 600 V 88.3W 700pF 9.7A Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 9.7 A 380 mOhms - 30 V, 30 V 2.7 V 20 nC - 55 C + 150 C 88.3 W Enhancement DTMOSIV Reel
Toshiba MOSFETs Power MOSFET N-Channel Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11.1 A 350 mOhms - 30 V, 30 V 2.5 V 25 nC - 55 C + 150 C 100 W Enhancement DTMOSIV Reel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=35W F=1MHZ Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 11.5 A 300 mOhms - 30 V, 30 V 2.7 V 25 nC - 55 C + 150 C 35 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 800V 1400pF 23nC 11.5A 165W Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 11.5 A 380 mOhms - 20 V, 20 V 3 V 23 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube