E Series MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging

Vishay Semiconductors MOSFETs 45V Vds; 20/-16V Vgs PowerPAK SO-8 3,287In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 45 V 208 A 1.2 mOhms - 16 V, 20 V 1.1 V 167 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 650V Non-Stocked
Min.: 800
Mult.: 800
Si

Vishay Semiconductors MOSFETs N-CHANNEL 650V Non-Stocked
Min.: 500
Mult.: 500
Si Through Hole TO-247AC-3 N-Channel 1 Channel
Vishay Semiconductors MOSFETs N-CHANNEL 600V Non-Stocked
Min.: 1,000
Mult.: 1,000

Si Through Hole TO-220-3 N-Channel 1 Channel