IRFBF Series MOSFETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay / Siliconix MOSFETs TO220 900V 1.7A N-CH MOSFET 9,533In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 1.7 A 8 Ohms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 54 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 900V 1.7A N-CH MOSFET 2,805In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 1.7 A 8 Ohms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 54 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 900V 1.7 Amp 1,478In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 1.7 A 8 Ohms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 54 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs TO220 900V 3.6A N-CH MOSFET 6In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3.6 A 3.7 Ohms - 20 V, 20 V 4 V 78 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 900V 1.7 Amp 337In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 900 V 1.7 A 8 Ohms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 54 W Enhancement Tube
Vishay Semiconductors MOSFETs TO263 900V 1.7A N-CH MOSFET 848In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 1.7 A 8 Ohms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 54 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 900V 1.7 Amp 285In Stock
Min.: 1
Mult.: 1
Reel: 800

Si Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO220 900V 3.6A N-CH MOSFET 374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3.6 A 3.7 Ohms - 20 V, 20 V 4 V 78 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay / BC Components MOSFETs MOSFET N-CHANNEL 900V Non-Stocked
Min.: 800
Mult.: 800

Si
Vishay / BC Components MOSFETs MOSFET N-CHANNEL 900V Non-Stocked
Min.: 1,000
Mult.: 1,000

Si Tube
Vishay / BC Components MOSFETs TO263 900V 3.6A N-CH MOSFET Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

Si Reel, Cut Tape