STMicroelectronics SiC MOSFETs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A 57In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 30 A 72 mOhms - 18 V, + 18 V 4.2 V 32 nC - 55 C + 200 C 210 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an H2PAK-7 package 85In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 37 nC - 55 C + 175 C 223 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HU3PAK package 73In Stock
1,200Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 37 nC - 55 C + 175 C 223 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package 592In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.7 kV 6 A 1 Ohms - 10 V, + 25 V 2.1 V 14 nC - 55 C + 200 C 120 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an 510In Stock
Min.: 1
Mult.: 1

Through Hole N-Channel 1 Channel 1.2 kV 20 A 239 mOhms - 20 V, + 20 V 3.5 V 45 nC - 55 C + 200 C 175 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 1,597In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 40 A 18 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 175 C 935 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H 593In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 4.9 V 61 nC - 55 C + 200 C 278 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 100 A in an H 317In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 100 A 69 mOhms - 10 V, + 22 V 5 V 162 nC - 55 C + 200 C 420 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an HiP247-4 package 90In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 33 A 105 mOhms - 18 V, + 18 V 5 V 63 nC - 55 C + 200 C 290 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 55 A in an H2PAK-7 package 9In Stock
2,000Expected 2026/10/12
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 55 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 175 C 375 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 119 A in an HiP247-4 package 151In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 119 A 24 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 200 C 565 W Enhancement


STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247-4 package 28In Stock
Min.: 1
Mult.: 1

Through Hole HIP247-4 N-Channel 1 Channel 1.2 kV 91 A 30 mOhms - 10 V, + 22 V 2.45 V 150 nC - 55 C + 200 C 547 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 15 mOhm typ., 129 A in an HiP247-4 package
600Expected 2026/10/26
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 129 A 15 mOhms - 18 V, + 18 V 4.2 V 167 nC - 55 C + 200 C 673 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package
1,200On Order
Min.: 1
Mult.: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 18 V, + 18 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A
400Expected 2027/01/04
Min.: 1
Mult.: 1
Reel: 600



STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an H2PAK-7 package
996Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 54 nC - 55 C + 175 C 300 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A
1,113Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 4.2 V 29 nC - 55 C + 175 C 185 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade Silicon carbide Power MOSFET 1200 V, 500 mOhm typ., 12 A in an
844Expected 2026/11/23
Min.: 1
Mult.: 1

Through Hole N-Channel 1 Channel 1.2 kV 12 A 500 mOhms - 10 V, + 25 V 3.5 V 22 nC - 55 C + 200 C 150 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 55 A in an H2PAK-7 package
100On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 55 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 175 C 375 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247-4 package
100On Order
Min.: 1
Mult.: 1

Through Hole HiP247-4 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 10 V, + 22 V 3.1 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ. TJ = 25 C) in an HiP247
69Expected 2026/03/16
Min.: 1
Mult.: 1

Through Hole HiP-247-3 N-Channel 1 Channel 650 V 119 A 24 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 200 C 565 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 750 V, 11.4 mOhm typ., 110 A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 13.5 mOhm typ., 110 A Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600
Reel: 600

STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 13.5 mOhm typ., 110 A in a TO-LL package Non-Stocked Lead-Time 19 Weeks
Min.: 1,800
Mult.: 1,800
Reel: 1,800

STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 55 A 27 mOhms -10 V, 22 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement