DLP3021FFQRQ1

Texas Instruments
595-DLP3021FFQRQ1
DLP3021FFQRQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® automotive 0.3-inch digital mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.85 $79.85
$66.37 $663.70
$63.02 $1,575.50
$59.32 $5,932.00
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP3021
Display Drivers
0.3 WVGA
- 40 C
+ 105 C
SMD/SMT
CLGA-64
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 80 MHz
Operating Supply Current: 59.9 mA
Pd - Power Dissipation: 254.77 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 126
Subcategory: Driver ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Tradename: DLP
Type: DMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
EAR99

DLP3021-Q1 Automotive Digital Micromirror Device

Texas Instruments DLP3021-Q1 Automotive Digital Micromirror Device (DMD) is primarily targeted for automotive exterior light control and display applications, such as ground projection with the ability to display dynamic content. Ground projections can help facilitate vehicle-to-passenger (V2P) communication, such as backup and door-open warnings, orchestrate vehicle communication systems, and vehicle personalization options. Due to the device's small form factor and low power operation, projectors with the DLP3021-Q1 chipset can support many projection applications. These devices can be placed in many locations in the car, including inside the side mirror, door panel, tail light, front grill, and more. This chipset can be coupled with LEDs or lasers to create highly saturated colors with over 125% NTSC color gamut and can be used with either RGB or white illumination sources. A DLP® Products FPGA configuration can be used to drive the Texas Instruments DLP3021-Q1 Automotive DMD to reduce form factor for easy integration in a vehicle. The DLPC120-Q1 Automotive DMD controller can also drive the DLP3021-Q1 Automotive DMD with support for 24-bit RGB video input to increase content flexibility.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.