MAX6921AWI+

Analog Devices / Maxim Integrated
700-MAX6921AWI
MAX6921AWI+

Mfr.:

Description:
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VFD Drivers
RoHS:  
MAX6921
3 V to 5.5 V, 8 V to 76 V
1 mA, 1.4 mA
- 40 C
+ 125 C
SOIC-28
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Clock Frequency: 5 MHz
Maximum Output Current: 75 mA
Mounting Style: SMD/SMT
Number of Outputs: 20
Pd - Power Dissipation: 1 W
Product Type: VFD Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Part # Aliases: MAX6921
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.61 $13.61
$10.72 $107.20
$9.98 $249.50