PIC18 Core 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 397In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 6 Weeks
Min.: 360
Mult.: 10

PIC18 16 kB 1 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 7 Weeks
Min.: 640
Mult.: 160

PIC18 16 kB 1 kB TQFP-44 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray