PDIP-14 Tube Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5,104In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4,083In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1,939In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6,269In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5,540In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 797In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2,542In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,141In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,495In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1,227In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 437In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 330In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 224In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 206In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FL 67 RAM 12I/O Comp Ext Temp 504In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 378In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 495In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 12 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 497In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 667In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 413In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 539In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC 549In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 892In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, PDIP14 713In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 11 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube