CPU - Central Processing Units

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Processor U300E (8M Cache, up to 4.30 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Processor 64 bit 5 Core FCBGA-1744 4.3 GHz 8 MB 6 Thread 55 W 64 GB DDR5-5200 32 GT/s PCI Raptor Lake U300E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-1250TE Processor (12M Cache, up to 3.80 GHz) FC-LGA14C, Tray 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 6 Core FCLGA-1200 3.8 GHz 12 MB 12 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Xeon Comet Lake W-1250TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-12100 Processor (12M Cache 1In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CL8066202191415 SR2FN
Intel CPU - Central Processing Units Mb XP Skylake 4C E3-1505M v5 2.8G 8M BGA 45W 5In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core i3-7102E Processor (3M Cache 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 2 Core FCBGA-1440 2.1 GHz 3 MB 4 Thread 25 W 64 GB DDR4-2400 Intel Core i3 Kaby Lake Intel Core i3-7102E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor J6413 (1.5M Cache, up to 3.00 GHz) FC-BGA16F, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Celeron 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 10 W 32 GB DDR4-3733 16 GT/s PCI Intel Celeron Elkhart Lake J6413 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 26In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 2In Stock
5Expected 2026/12/15
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-9100E Processor (6M Cache 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 65 W 64 GB DDR-2400 8 GT/s Intel Core i3 Coffee Lake i3-9100E Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.1 GHz 8 MB 4 Thread 15 W 256 GB DRR4-2133 Intel Atom Denverton C3538 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1517 (6M Cache 2In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.6 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1517 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 1In Stock
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Processor N4200 (2M Cache, up to 2.50 GHz) FC-BGA15F, Tray 2In Stock
Min.: 1
Mult.: 1

FCBGA-1296 Tray
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor 5In Stock
557On Order
Min.: 1
Mult.: 1
Max.: 100

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Atom x6212RE Processor (1.5M Cache, 1.20 GHz) FC-BGA16C, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 2 Core DDR4-3200 1.2 GHz 1.5 MB 2 Thread 6 W 32 GB DDR4-3200 16 GT/s PCI Intel Atom Elkhart Lake 6212RE Embedded Tray
Intel CPU - Central Processing Units Intel Processor N100 (6M Cache up to 3. 1In Stock
25Expected 2026/12/30
Min.: 1
Mult.: 1

Tray