LQFP-176 Digital Signal Processors & Controllers - DSP, DSC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588 1,046In Stock
Min.: 1
Mult.: 1
Max.: 1,046

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF516 Blackfin SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC A 595-TMS320F28335PG FA A 595-TMS320F283 A 595-TMS320F28335PGFA 76In Stock
Min.: 1
Mult.: 1

LQFP-176 TMS320F28335 - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 80In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-176 128 kB 52 kB 1.8 V TMS320F28232 C2000 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc A 595-SM320F2812 A 595-SM320F2812PGFMEP
63In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 150 MHz LQFP-176 128 kB 18 kB 3.3 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc A 595-SM320F2812 A 595-SM320F2812PGFMEP
5In Stock
Min.: 1
Mult.: 1

DSPs 150 MHz LQFP-176 256 kB 36 kB 1.9 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 2x SHARC, LQFP Package, 450 MHz 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSPs ARM Cortex A5, SHARC+ 2 Core 500 MHz LQFP-176 2 x 384 kB 1.15 V ADSP-21571 SHARC+ SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor 40In Stock
Min.: 1
Mult.: 1
Max.: 40

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF518 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSPs SHARC 1 Core 400 MHz LQFP-176 384 kB 1.1 V ADSP-21488 SHARC SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32B Dig Signal Cntrl with Flash 40In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V TMS320F2812 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash A A 595-MS320F2812PGFAG4 1,422In Stock
2,160Expected 2026/12/25
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V TMS320F2812 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Contr oller

DSCs C28x 1 Core 150 MHz LQFP-176 512 kB 68 kB 1.9 V TMS320F28335 Delfino SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc
28In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 245In Stock
200Expected 2027/05/31
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V TMS320F2812 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 50In Stock
160Expected 2026/09/02
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V TMS320F2812 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 120In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 512 kB 68 kB 1.9 V TMS320F28235 C2000 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power Blackfin Processor 80In Stock
Min.: 1
Mult.: 1
Max.: 74

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF512 Blackfin SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-bit Dgtl Signal C ontroller w/ Flash A 595-TMS320F2812PGFA 46In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V TMS320F2812 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 96In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 300 MHz LQFP-176 32 kB 32 kB 16 kB 1.26 V TMS320VC5501 TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 101In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz LQFP-176 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 TMS320 SMD/SMT - 40 C + 85 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 10In Stock
320Expected 2026/10/13
Min.: 1
Mult.: 1

DSPs C55x 1 Core 300 MHz LQFP-176 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 47In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 68 kB 1.9 V TMS320F28234 C2000 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 450 MHz SHARC w/ Static Voltage Scaling 19In Stock
Min.: 1
Mult.: 1
Max.: 19

DSPs SHARC 1 Core 450 MHz LQFP-176 640 kB 1 V to 1.15 V ADSP-21489 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty 40In Stock
Min.: 1
Mult.: 1
Max.: 36

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF514 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP 4In Stock
Min.: 1
Mult.: 1
Max.: 4

DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz LQFP-176 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC571 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory 14In Stock
Min.: 1
Mult.: 1
Max.: 14

DSPs SHARC 1 Core 400 MHz LQFP-176 384 kB 1.1 V ADSP-21488 SHARC SMD/SMT - 40 C + 85 C Tray