MSP430 Core 16-bit Microcontrollers - MCU

Results: 1,993
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGER A 595-SP430FR5728IRGER 3,872In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5728 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5738IRGET A 595-SP430FR5738IRGET 4,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 16 kB 1 kB VQFN-24 24 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-SP430FR5739IRHAR A 595-SP430FR5739IRHAR 807In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR596 A 595-SP430FR5969IRGZT 3,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 64 kB 2 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5969 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2332IPW14 1,331In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 4 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2333IPW20 A 595-MSP430G2333IPW20 2,515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2333 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2452IPW20 A 595-MSP430G2452IPW20 2,275In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 8 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2755IDA38 A 595-MSP430G2755IDA38 4,145In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 32 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 2,129In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 8 kB 256 B TSSOP-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPM 488In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1471 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F148IPMR 206In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F148 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 2 USART + HW multplr A 595-430F1491IPM 219In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW 390In Stock
705Expected 2026/04/02
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPM 1,997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPN 510In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 32 kB 1 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F437 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 1,783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430F5438A-ET Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IRHLT 2,992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2422 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430FR5739-EP Mixd Signal Microcontrol 567In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 55 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW425IPM A A 595-430FW425IPM 379In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FW425 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE253IPW A 595-MSP A 595-MSP430AFE253IPW 914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 16 kB 512 B TSSOP-24 16 MHz 3 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE253 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430BT5190IPZ A 595-MSP430BT5190IPZ 667In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430BT5190 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F148IRTD A 595-MSP430F148IRTDT 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 48 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F148 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1610IRT A 595-MSP430F1610IRTDT 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSP430 32 kB 5 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1610 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IRSAT 2,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122TRHBT 2,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel