PIC24H Core 16-bit Microcontrollers - MCU

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB DMA 40MIPS 152In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 62In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash CAN DMA
84In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD 32KB Flash40 356In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1,124In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1,067In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 105In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 145In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 225In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 285In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 MIPS 256KB Flash 460In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 277In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 100LD 40 MIPS 256KB Flash 136In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 159In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 297In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 230In Stock
357Expected 2026/04/06
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 293In Stock
480Expected 2026/03/10
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 370In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 538In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 751In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 259In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 527In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 312In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube