4 kB 64 kB 16-bit Microcontrollers - MCU

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) 1,455In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 621In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 7,017In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB SSOP-20 32 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 115In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 40HWQFN -40 to 85 C 1,895In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 64 kB 4 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 64KB Flash 4KB SRAM 12 A A 595-MSP430F5524IZXH 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 64 kB 4 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5524 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 442In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12Z core 64KB Flash 32MHz 450In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB 32 MHz 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 3,435In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 103In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5524IRGCT 724In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 64 kB 4 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5524 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPZR A 595-MSP430F6723IPZR 148In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6723 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) - PB FREE 58In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 204In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-100 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12CORE,64K FLASH,AU 1,048In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64kFlash,Au 525In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash 668In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64(KOI) 120In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
Texas Instruments 16-bit Microcontrollers - MCU ULTRA LOW POWER MCU A 595-MSP430F6733IPZ A 595-MSP430F6733IPZR 900In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6733 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) 422In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) 600In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-52 25 MHz 10 bit 35 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,170In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 628In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray