NXP 16-bit Microcontrollers - MCU

Results: 1,410
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 25MHz 612In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDP512 TSMC3 GENERAL 840In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDP512 TSMC3 GENERAL 884In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI 553In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU DUAL LS/HS SWITCH W. LIN 1,250In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-48 20 MHz 10 bit 6 I/O 2.25 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 690In Stock
Min.: 1
Mult.: 1
Reel: 750

HCS12X 384 kB 24 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP 299In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,245In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+155degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1,250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 1,125In Stock
Min.: 1
Mult.: 1
S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 912XDP512J1 GENERAL 300In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12XD AEC-Q100 Tray
NXP Semiconductors S912ZVCA19F1WLF
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH 1,240In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Tray
NXP Semiconductors S912ZVL12AMLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 6128K FLASH 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL12AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 6128K FLASH 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL64AVLF
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH 1,230In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Tray
NXP Semiconductors S9S12VR48AAVLCR
NXP Semiconductors 16-bit Microcontrollers - MCU 48K flash 2K RAM 512B EE,Cu 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12VR Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH 2,500In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 440In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray