Texas Instruments MSP430FR5721 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5721IDAR A 595-MSP430FR5721IDAR Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 40

MSP430 4 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5721 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5721IDA A 595-MSP430FR5721IDA Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MSP430 4 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5721 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5721IRHAT A 595-SP430FR5721IRHAT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MSP430 4 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5721 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5721IRHAR A 595-SP430FR5721IRHAR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

MSP430 4 kB 1 kB VQFN-40 8 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5721 Reel, Cut Tape, MouseReel