QFP-100 16-bit Microcontrollers - MCU

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics M30620FCPFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

M16C/60 128 kB 10 kB QFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics M30620FCPFP#U5C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

M16C/60 128 kB 10 kB QFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics M30622F8PFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 64K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

M16C/60 64 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics M30626FJPFP#U3C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100 QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

M16C/60 512 kB 31 kB QFP-100 24 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics M30626FJPFP#U5C
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

M16C/60 512 kB 31 kB QFP-100 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 4KB RAM, LCD 50x8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 30x8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB QFP-100 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 4KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 32 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14 Tray
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90
S1C17 64 kB 4 kB QFP-100 4.2 MHz No ADC 27 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray