512 kB 16-bit Microcontrollers - MCU

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LFQFP -40 to 105 C 932In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 71In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 112 260In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 318In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1,230In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6769IPZR A 595-MSP430F6769IPZR 87In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6769 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F67681IPZR A 595-MSP430F67681IPZR 90In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67681 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 512 kB 32 kB TQFP-64 1 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 512 kB 32 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 1,772In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZ A A 595-MSP430F5659IPZ 1,977In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 725In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 594In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 1,142In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 612In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 105 C 2,409In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 30LSSOP -40 to 105 C 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LQFP -40 to 85 C 714In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 627In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 475In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP80x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 351In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, LCD, 100-pin 536In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 86 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 156In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 1,403In Stock
1,071Expected 2026/08/10
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray